Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNMF12DTC1M00 | |
|---|---|
DigiKey Part Number | RNMF12DTC1M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12DTC1M00 |
Description | RES 1M OHM 0.5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12DTC1M00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12DTC1M00 | Stackpole Electronics Inc | 0 | RNF12DTC1M00-ND | 1,83497 Kč | Similar |
| RNMF12DAC1M00 | Stackpole Electronics Inc | 0 | RNMF12DAC1M00-ND | 1,27487 Kč | Parametric Equivalent |
| CMF551M0000DHEA | Vishay Dale | 0 | CMF551M0000DHEA-ND | 5,60407 Kč | Direct |
| CMF551M0000DHEB | Vishay Dale | 0 | CMF551M0000DHEB-ND | 8,84142 Kč | Direct |
| CMF551M0000DHR6 | Vishay Dale | 5 | 541-CMF551M0000DHR6CT-ND | 21,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27487 Kč | 6 374,35 Kč |
| Unit Price without VAT: | 1,27487 Kč |
|---|---|
| Unit Price with VAT: | 1,54259 Kč |




