CMF551M0000CHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 99,61030 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,12265 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 87,30970 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,73632 Kč
Datasheet
1 MOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000CHEA

DigiKey Part Number
CMF551M0000CHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M0000CHEA
Description
RES 1M OHM 1/2W 0.25% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000CHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF701M0000BEEBVishay Dale0CMF701M0000BEEB-ND28,64127 KčUpgrade
CMF701M0000BEEKVishay Dale0CMF701M0000BEEK-ND99,61030 KčUpgrade
CMF701M0000BHEAVishay Dale0CMF701M0000BHEA-ND22,12265 KčUpgrade
CMF701M0000BHEKVishay Dale0CMF701M0000BHEK-ND87,30970 KčUpgrade
CMF551M0000CHREVishay Dale0CMF551M0000CHRE-ND5,73632 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,10611 Kč40 530,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,10611 Kč
Unit Price with VAT:9,80839 Kč