Thermal Pad 6.40mm x 3.20mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad 6.40mm x 3.20mm Rectangular
The ThermaWick Thermal Jumper

THJP2512ABT1

DigiKey Part Number
764-THJP2512ABT1TR-ND - Tape & Reel (TR)
764-THJP2512ABT1CT-ND - Cut Tape (CT)
764-THJP2512ABT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP2512ABT1
Description
THERMAL JUMPER 2512 30 MIL LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Thermal Pad 6.40mm x 3.20mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP2512ABT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
6.40mm x 3.20mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
15°C/W
Thermal Conductivity
65W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1033,49200 Kč334,92 Kč
2530,91760 Kč772,94 Kč
5030,03980 Kč1 501,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,54141 Kč24 541,41 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč