



NTCLE413E2103H401A | |
|---|---|
DigiKey Part Number | 56-NTCLE413E2103H401A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE413E2103H401A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Category | B Value Tolerance ±0.5% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3984K |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Active | Length - Lead Wire 15.75" (400.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±3% | Package / Case Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 5 | 23,35800 Kč | 116,79 Kč |
| 10 | 22,21100 Kč | 222,11 Kč |
| 25 | 20,83040 Kč | 520,76 Kč |
| 50 | 19,89620 Kč | 994,81 Kč |
| 400 | 17,53425 Kč | 7 013,70 Kč |
| 800 | 16,87496 Kč | 13 499,97 Kč |
| 1 200 | 16,51530 Kč | 19 818,36 Kč |
| 5 200 | 15,35675 Kč | 79 855,10 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |











