NTC Thermistor 10 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10 Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3109JT1

DigiKey Part Number
BC3388TR-ND - Tape & Reel (TR)
BC3388CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCLE100E3109JT1
Description
THERMISTOR NTC 10OHM 2990K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3109JT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
2990K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.55" (14.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
512,51400 Kč62,57 Kč
1011,84300 Kč118,43 Kč
2511,05320 Kč276,33 Kč
5010,52420 Kč526,21 Kč
10010,03490 Kč1 003,49 Kč
5009,05434 Kč4 527,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,32823 Kč12 492,34 Kč
3 0008,01739 Kč24 052,17 Kč
4 5007,84775 Kč35 314,88 Kč
7 5007,64590 Kč57 344,25 Kč
10 5007,51986 Kč78 958,53 Kč
15 0007,39188 Kč110 878,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč