
OPA827AID | |
|---|---|
DigiKey Part Number | 296-23816-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA827AID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA827AID Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 28V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
Voltage - Input Offset 75 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 216,11100 Kč | 2 161,11 Kč |
| 75 | 188,17293 Kč | 14 112,97 Kč |
| 150 | 181,67747 Kč | 27 251,62 Kč |
| 300 | 176,33140 Kč | 52 899,42 Kč |
| 525 | 172,71234 Kč | 90 673,98 Kč |
| 1 050 | 168,95250 Kč | 177 400,12 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |



