NTC Thermistor 10 Disc, 5.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10 Disc, 5.5mm Dia x 5.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57164K0100K000

DigiKey Part Number
495-75602-ND
Manufacturer
Manufacturer Product Number
B57164K0100K000
Description
THERMISTOR NTC 10OHM 2900K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0100K000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
2900K
Operating Temperature
-55°C ~ 125°C
Power - Max
450 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Disc, 5.5mm Dia x 5.0mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,30400 Kč61,52 Kč
1011,65400 Kč116,54 Kč
2510,89360 Kč272,34 Kč
5010,36880 Kč518,44 Kč
1009,89010 Kč989,01 Kč
5008,93296 Kč4 466,48 Kč
1 0008,57726 Kč8 577,26 Kč
5 0007,86148 Kč39 307,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč