NTC Thermistor 10 Disc, 3.2mm Dia x 3.2mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10 Disc, 3.2mm Dia x 3.2mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

NT0310052

DigiKey Part Number
570-1091-ND
Manufacturer
Manufacturer Product Number
NT0310052
Description
THERMISTOR NTC 10OHM 2685K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc, 3.2mm Dia x 3.2mm W
Datasheet
 Datasheet
EDA/CAD Models
NT0310052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
2680K
B25/50
2685K
B25/75
2689K
B25/85
2690K
B25/100
2692K
Operating Temperature
-50°C ~ 150°C
Power - Max
450 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 3.2mm Dia x 3.2mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
588,44400 Kč442,22 Kč
1081,64000 Kč816,40 Kč
5067,71020 Kč3 385,51 Kč
10062,44810 Kč6 244,81 Kč
25056,08564 Kč14 021,41 Kč
50051,67986 Kč25 839,93 Kč
1 00047,59407 Kč47 594,07 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč