



RAC10-15DK/277 | |
|---|---|
DigiKey Part Number | 945-3126-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-15DK/277 |
Description | AC/DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 340mA, 340mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-15DK/277 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tube | Efficiency 83% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 2 | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) |
Voltage - Input 80 ~ 305 VAC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 340mA, 340mA | Load Regulation ±1% |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,08000 Kč | 275,08 Kč |
| 5 | 262,07000 Kč | 1 310,35 Kč |
| 10 | 256,62700 Kč | 2 566,27 Kč |
| 25 | 249,59880 Kč | 6 239,97 Kč |
| 50 | 244,41400 Kč | 12 220,70 Kč |
| 100 | 239,33350 Kč | 23 933,35 Kč |
| 250 | 232,78324 Kč | 58 195,81 Kč |
| 500 | 227,94770 Kč | 113 973,85 Kč |
| Unit Price without VAT: | 275,08000 Kč |
|---|---|
| Unit Price with VAT: | 332,84680 Kč |









