
SG44 | |
|---|---|
DigiKey Part Number | 570-SG44-ND |
Manufacturer | |
Manufacturer Product Number | SG44 |
Description | ICL 5 OHM 15% 7A 15.24MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±15% 7 A 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 7 A | |
R @ Current | 70 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 5 | 67,69800 Kč | 338,49 Kč |
| 10 | 62,49000 Kč | 624,90 Kč |
| 50 | 51,83560 Kč | 2 591,78 Kč |
| 100 | 47,81240 Kč | 4 781,24 Kč |
| 250 | 42,94764 Kč | 10 736,91 Kč |
| 500 | 39,58082 Kč | 19 790,41 Kč |
| 1 000 | 36,45841 Kč | 36 458,41 Kč |
| 5 000 | 32,28443 Kč | 161 422,15 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











