
3403.0175.24 | |
|---|---|
DigiKey Part Number | 486-3866-2-ND - Tape & Reel (TR) 486-3866-1-ND - Cut Tape (CT) 486-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0175.24 |
Description | FUSE BRD MT 8A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0175.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 113.0 | |
Approval Agency | cURus, PSE/JET | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 34,26800 Kč | 171,34 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 50 | 26,21820 Kč | 1 310,91 Kč |
| 100 | 24,18760 Kč | 2 418,76 Kč |
| 250 | 21,73544 Kč | 5 433,86 Kč |
| 500 | 20,03966 Kč | 10 019,83 Kč |
| 1 000 | 18,46774 Kč | 18 467,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,00985 Kč | 34 019,70 Kč |
| 4 000 | 15,65711 Kč | 62 628,44 Kč |
| 6 000 | 14,91117 Kč | 89 467,02 Kč |
| 10 000 | 14,46237 Kč | 144 623,70 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |






