
LNK3296G-TL | |
|---|---|
DigiKey Part Number | 596-LNK3296G-TLTR-ND - Tape & Reel (TR) 596-LNK3296G-TLCT-ND - Cut Tape (CT) 596-LNK3296G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK3296G-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
Category | Duty Cycle 68% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8C |
Voltage - Breakdown 900V | Mounting Type Surface Mount |
Topology Buck, Buck-Boost, Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 100 | 19,98590 Kč | 1 998,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,00838 Kč | 17 008,38 Kč |
| 10 000 | 14,61461 Kč | 146 146,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





