
MIC6270YM5-TR | |
|---|---|
DigiKey Part Number | 576-1315-2-ND - Tape & Reel (TR) 576-1315-1-ND - Cut Tape (CT) 576-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6270YM5-TR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6270YM5-TR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Microchip Technology | Current - Input Bias (Max) 0.25µA @ 5V |
Series | Current - Output (Typ) 20mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 25 | 9,31480 Kč | 232,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,61178 Kč | 22 835,34 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








