Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M15ABDT-TR

DigiKey Part Number
497-7772-2-ND - Tape & Reel (TR)
497-7772-1-ND - Cut Tape (CT)
497-7772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M15ABDT-TR
Description
IC REG LINEAR 15V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M15ABDT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
35V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,30200 Kč93,02 Kč
258,33200 Kč208,30 Kč
1007,26950 Kč726,95 Kč
2506,76220 Kč1 690,55 Kč
5006,45646 Kč3 228,23 Kč
1 0006,20491 Kč6 204,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,93908 Kč14 847,70 Kč
5 0005,77890 Kč28 894,50 Kč
7 5005,69866 Kč42 739,95 Kč
12 5005,60979 Kč70 122,38 Kč
17 5005,55782 Kč97 261,85 Kč
25 0005,50787 Kč137 696,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč