2/0 Driver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C401MX/NOPB

DigiKey Part Number
296-35380-2-ND - Tape & Reel (TR)
296-35380-1-ND - Cut Tape (CT)
296-35380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90C401MX/NOPB
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS90C401MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
155.5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
2/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 099
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1059,04600 Kč590,46 Kč
2554,20840 Kč1 355,21 Kč
10048,89170 Kč4 889,17 Kč
25046,35772 Kč11 589,43 Kč
50045,94152 Kč22 970,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,24638 Kč105 615,95 Kč
5 00041,44678 Kč207 233,90 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč