
LM2705MF-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2705MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2705MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM2705MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2705MF-ADJ/NOPB |
Description | IC LED DRVR RGLTR 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2705MF-ADJ/NOPB Models |
Category | Voltage - Supply (Max) 7V |
Manufacturer Texas Instruments | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150mA |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply (Min) 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,57100 Kč | 435,71 Kč |
| 25 | 39,85440 Kč | 996,36 Kč |
| 100 | 35,76590 Kč | 3 576,59 Kč |
| 250 | 33,81516 Kč | 8 453,79 Kč |
| 500 | 33,09074 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,67296 Kč | 31 672,96 Kč |
| 2 000 | 30,87693 Kč | 61 753,86 Kč |
| 3 000 | 30,47832 Kč | 91 434,96 Kč |
| 5 000 | 30,03667 Kč | 150 183,35 Kč |
| 7 000 | 29,77843 Kč | 208 449,01 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |




