
ES1JAF | |
|---|---|
DigiKey Part Number | ES1JAFTR-ND - Tape & Reel (TR) ES1JAFCT-ND - Cut Tape (CT) ES1JAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1JAF |
Description | DIODE STANDARD 600V 1A DO214AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AD (SMAF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 34 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AD (SMAF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1J-E3/61T | Vishay General Semiconductor - Diodes Division | 48 924 | US1J-E3/61TGICT-ND | 9,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 100 | 7,86670 Kč | 786,67 Kč |
| 500 | 6,02724 Kč | 3 013,62 Kč |
| 1 000 | 5,43432 Kč | 5 434,32 Kč |
| 2 000 | 4,93514 Kč | 9 870,28 Kč |
| 5 000 | 4,39459 Kč | 21 972,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,75966 Kč | 37 596,60 Kč |
| 20 000 | 3,49961 Kč | 69 992,20 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |










