
CSFMT108-HF | |
|---|---|
DigiKey Part Number | 641-1440-2-ND - Tape & Reel (TR) 641-1440-1-ND - Cut Tape (CT) 641-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFMT108-HF |
Description | DIODE STANDARD 600V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CSFMT108-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76466 Kč | 11 293,98 Kč |
| 6 000 | 3,44570 Kč | 20 674,20 Kč |
| 9 000 | 3,28315 Kč | 29 548,35 Kč |
| 15 000 | 3,10048 Kč | 46 507,20 Kč |
| 21 000 | 2,99231 Kč | 62 838,51 Kč |
| 30 000 | 2,88720 Kč | 86 616,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |










