


1-2307813-0 | |
|---|---|
DigiKey Part Number | 17-1-2307813-0TR-ND - Tape & Reel (TR) 17-1-2307813-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2307813-0 |
Description | 10P,2MM,BB,REC,SRVT,SMD,0.1AU,TR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2307813-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,20900 Kč | 452,09 Kč |
| 100 | 38,41790 Kč | 3 841,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 33,55783 Kč | 30 202,05 Kč |
| 1 800 | 31,95709 Kč | 57 522,76 Kč |
| 2 700 | 31,05643 Kč | 83 852,36 Kč |
| 4 500 | 29,95827 Kč | 134 812,21 Kč |
| 6 300 | 29,25618 Kč | 184 313,93 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |






