8 Ohms Speaker 10 W 80 Hz ~ 17 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms Speaker 10 W 80 Hz ~ 17 kHz Top Round, Square Frame
FRW 10 N - 8 OHM

FRW 10 N - 8 OHM

DigiKey Part Number
2056-FRW10N-8OHM-ND
Manufacturer
Manufacturer Product Number
FRW 10 N - 8 OHM
Description
SPEAKER 8OHM 10W TOP PORT 86DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Speaker 10 W 80 Hz ~ 17 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
FRW 10 N - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
-
Frequency Range
80 Hz ~ 17 kHz
Frequency - Self Resonant
120Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
20 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height - Seated (Max)
1.504" (38.20mm)
Operating Temperature
-25°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,96000 Kč295,96 Kč
10234,07600 Kč2 340,76 Kč
25213,74160 Kč5 343,54 Kč
60196,23867 Kč11 774,32 Kč
120183,57358 Kč22 028,83 Kč
300176,29377 Kč52 888,13 Kč
Manufacturers Standard Package
Unit Price without VAT:295,96000 Kč
Unit Price with VAT:358,11160 Kč