


CSS-12048-208 | |
|---|---|
DigiKey Part Number | 2223-CSS-12048-208-ND |
Manufacturer | |
Manufacturer Product Number | CSS-12048-208 |
Description | SPEAKER 8OHM 10W TOP PORT 90DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 80 Hz ~ 120 Hz Top Round |
Datasheet | Datasheet |
Category | Power - Rated 10 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 15 W |
Series | Port Location Top |
Packaging Box | Shape Round |
Part Status Active | Material - Cone Paper |
Technology Magnetic | Material - Magnet Ferrite |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 80 Hz ~ 120 Hz | Size / Dimension 4.685" Dia (119.00mm) |
Frequency - Self Resonant 100Hz | Height - Seated (Max) 1.870" (47.50mm) |
Impedance 8 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 90.00 | Distortion Rating 8% Max @ 1kHz, 500mm, 1W |
Efficiency - Testing 1W/500mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,88000 Kč | 388,88 Kč |
| 10 | 300,71200 Kč | 3 007,12 Kč |
| 30 | 267,38167 Kč | 8 021,45 Kč |
| 60 | 248,69333 Kč | 14 921,60 Kč |
| 120 | 231,60617 Kč | 27 792,74 Kč |
| 270 | 213,43144 Kč | 57 626,49 Kč |
| 510 | 212,02710 Kč | 108 133,82 Kč |
| Unit Price without VAT: | 388,88000 Kč |
|---|---|
| Unit Price with VAT: | 470,54480 Kč |

