
FR 8 JS - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FR8JS-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 8 JS - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 83DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 10 W 80 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 8 JS - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 80 Hz ~ 20 kHz | |
Frequency - Self Resonant | 130Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | - | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,36000 Kč | 293,36 Kč |
| 10 | 231,98700 Kč | 2 319,87 Kč |
| 25 | 211,83840 Kč | 5 295,96 Kč |
| 60 | 194,48750 Kč | 11 669,25 Kč |
| 120 | 181,93458 Kč | 21 832,15 Kč |
| 300 | 174,77040 Kč | 52 431,12 Kč |
| Unit Price without VAT: | 293,36000 Kč |
|---|---|
| Unit Price with VAT: | 354,96560 Kč |









