8 Ohms General Purpose Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS 7 XWP - 8 OHM

DigiKey Part Number
2056-FRS7XWP-8OHM-ND
Manufacturer
Manufacturer Product Number
FRS 7 XWP - 8 OHM
Description
SPEAKER 8OHM 10W 2.5IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Box
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
100Hz
Impedance
8 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
5.748" Dia x 2.618" L (146.00mm x 66.50mm)
Height - Seated (Max)
1.795" (45.60mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1503,11000 Kč503,11 Kč
10389,68100 Kč3 896,81 Kč
32344,46563 Kč11 022,90 Kč
64320,60672 Kč20 518,83 Kč
128298,77039 Kč38 242,61 Kč
256283,70512 Kč72 628,51 Kč
Manufacturers Standard Package
Unit Price without VAT:503,11000 Kč
Unit Price with VAT:608,76310 Kč