
CDSM-6631-48 | |
|---|---|
DigiKey Part Number | 2223-CDSM-6631-48-ND |
Manufacturer | |
Manufacturer Product Number | CDSM-6631-48 |
Description | 66MM, 4W, 8OHM, 200HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 160 kHz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 4 W |
Series | Power - Max 5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Cloth, Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 160 kHz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 200Hz | Size / Dimension 2.598" L x 2.598" W (66.00mm x 66.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Efficiency - dBA 110.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 4W/100mm | Distortion Rating 5% @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 20 | 189,32850 Kč | 3 786,57 Kč |
| 40 | 175,81625 Kč | 7 032,65 Kč |
| 60 | 168,46700 Kč | 10 108,02 Kč |
| 100 | 159,74440 Kč | 15 974,44 Kč |
| 260 | 144,88377 Kč | 37 669,78 Kč |
| 500 | 137,14298 Kč | 68 571,49 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |




