
SL 87 FE - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SL87FE-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SL 87 FE - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 87DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 75 Hz ~ 18 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 75 Hz ~ 18 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.323" Dia x 3.323" L (84.40mm x 84.40mm) | |
Height - Seated (Max) | 1.929" (49.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,11000 Kč | 503,11 Kč |
| 10 | 389,72300 Kč | 3 897,23 Kč |
| 28 | 349,34679 Kč | 9 781,71 Kč |
| 56 | 325,07161 Kč | 18 204,01 Kč |
| 112 | 302,85679 Kč | 33 919,96 Kč |
| 252 | 283,73548 Kč | 71 501,34 Kč |
| Unit Price without VAT: | 503,11000 Kč |
|---|---|
| Unit Price with VAT: | 608,76310 Kč |




