
LM4950TSX/NOPB | |
|---|---|
DigiKey Part Number | LM4950TSX/NOPBTR-ND - Tape & Reel (TR) LM4950TSX/NOPBCT-ND - Cut Tape (CT) LM4950TSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4950TSX/NOPB |
Description | IC AMP AB MONO/STER 7.5W TO263-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4950TSX/NOPB Models |
Category | Voltage - Supply 9.6V ~ 16V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package DDPAK/TO-263-9 |
Type Class AB | Package / Case TO-263-10 (9 Leads + Tab) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 45,06900 Kč | 450,69 Kč |
| 25 | 41,23560 Kč | 1 030,89 Kč |
| 100 | 37,03100 Kč | 3 703,10 Kč |
| 250 | 35,02556 Kč | 8 756,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,81678 Kč | 16 908,39 Kč |
| 1 000 | 32,82218 Kč | 32 822,18 Kč |
| 1 500 | 32,32394 Kč | 48 485,91 Kč |
| 2 500 | 31,77194 Kč | 79 429,85 Kč |
| 3 500 | 31,44926 Kč | 110 072,41 Kč |
| 5 000 | 31,13914 Kč | 155 695,70 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |




