
VL-EPC-2702-EDK-02 | |
|---|---|
DigiKey Part Number  | 1241-1457-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VL-EPC-2702-EDK-02  | 
Description  | SBC 800MHZ 4 CORE 2GB/2GB RAM  | 
Customer Reference  | |
Detailed Description  | Single Board Computer 800MHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | VersaLogic Corporation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Core Processor  | ARM Cortex-A9, i.MX6Quad  | |
Speed  | 800MHz  | |
Number of Cores  | 4  | |
Power (Watts)  | 1.95W  | |
Cooling Type  | Heat Sink  | |
Size / Dimension  | 3.700" x 3.700" (93.98mm x 93.98mm)  | |
Form Factor  | COM Compact  | |
Expansion Site/Bus  | microSD, eMMC, CANbus, GPIO, I2C, Wi-Fi, Bluetooth, Cellular  | |
RAM Capacity/Installed  | 2GB/2GB  | |
Storage Interface  | eMMC, microSD  | |
Video Outputs  | HDMI, LVDS  | |
Ethernet  | 10/100/1000 Mbps  | |
USB  | USB 2.0 (2)  | |
RS-232 (422, 485)  | 1  | |
Digital I/O Lines  | 9  | |
Analog Input:Output  | -  | |
Watchdog Timer  | Yes  | |
Contents  | Keyboard, Mouse, SD Card  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 











