
95116 | |
|---|---|
DigiKey Part Number | 5555-95116-ND |
Manufacturer | |
Manufacturer Product Number | 95116 |
Description | ERTD2-PT-1000-A-3850 (10PCS PACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) ±3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.15% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | ±3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,80000 Kč | 803,80 Kč |
| 5 | 738,54200 Kč | 3 692,71 Kč |
| 10 | 714,26800 Kč | 7 142,68 Kč |
| 25 | 685,24880 Kč | 17 131,22 Kč |
| 50 | 665,38460 Kč | 33 269,23 Kč |
| 100 | 647,16260 Kč | 64 716,26 Kč |
| Unit Price without VAT: | 803,80000 Kč |
|---|---|
| Unit Price with VAT: | 972,59800 Kč |









