20 A 1:2000 Current Sense Transformer 50Hz ~ 60Hz 126Ohm 110 H Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404E4622X501

DigiKey Part Number
2258-T60404E4622X501-ND
Manufacturer
Manufacturer Product Number
T60404E4622X501
Description
CURR SENSE XFMR 2000:1 20A TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A 1:2000 Current Sense Transformer 50Hz ~ 60Hz 126Ohm 110 H Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
20 A
Inductance
110 H
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2000
Current Ratio
2000:1
DC Resistance (DCR)
126Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.965" L x 0.484" W (24.50mm x 12.30mm)
Height - Seated (Max)
0.994" (25.25mm)
Termination Style
PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 925
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1071,89700 Kč718,97 Kč
4266,95857 Kč2 812,26 Kč
8464,69131 Kč5 434,07 Kč
12663,39897 Kč7 988,27 Kč
25261,24333 Kč15 433,32 Kč
50459,15687 Kč29 815,06 Kč
1 00857,13830 Kč57 595,41 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč