
T60404E4626X501 | |
|---|---|
DigiKey Part Number | 2258-T60404E4626X501-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4626X501 |
Description | CURR SENSE XFMR 1:2500 100A TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A 1:2500 Current Sense Transformer 50Hz 44Ohm 2.1 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
Inductance | 2.1 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 44Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.551" W (34.00mm x 14.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 151,43800 Kč | 1 514,38 Kč |
| 25 | 144,68480 Kč | 3 617,12 Kč |
| 50 | 139,76260 Kč | 6 988,13 Kč |
| 100 | 134,99820 Kč | 13 499,82 Kč |
| 250 | 128,93780 Kč | 32 234,45 Kč |
| 500 | 124,52864 Kč | 62 264,32 Kč |
| 1 000 | 120,26563 Kč | 120 265,63 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |


