
T60404E4624X501 | |
|---|---|
DigiKey Part Number | 2258-T60404E4624X501-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4624X501 |
Description | CURR SENSE XFMR 1:2500 60A TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 A 1:2500 Current Sense Transformer 50Hz 55Ohm 3 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 60 A | |
Inductance | 3 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 55Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.551" W (31.00mm x 14.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 171,91100 Kč | 1 719,11 Kč |
| 30 | 162,74133 Kč | 4 882,24 Kč |
| 60 | 157,19450 Kč | 9 431,67 Kč |
| 120 | 151,83125 Kč | 18 219,75 Kč |
| 270 | 145,77900 Kč | 39 360,33 Kč |
| 510 | 141,19631 Kč | 72 010,12 Kč |
| 1 020 | 136,36039 Kč | 139 087,60 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |


