
T60404E4622X505 | |
|---|---|
DigiKey Part Number | 2258-T60404E4622X505-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4622X505 |
Description | 4622X505 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A Current Sense Transformer Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 87,67362 Kč | 438 368,10 Kč |
| Unit Price without VAT: | 87,67362 Kč |
|---|---|
| Unit Price with VAT: | 106,08508 Kč |


