Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6206P282MR

DigiKey Part Number
4518-XC6206P282MRTR-ND - Tape & Reel (TR)
4518-XC6206P282MRCT-ND - Cut Tape (CT)
4518-XC6206P282MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P282MR
Description
IC REG LINEAR 2.8V 100MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.24V @ 50mA
Current - Output
PSRR
40dB (1kHz)
Control Features
Current Limit
Protection Features
Over Current, Short Circuit
Operating Temperature
-25°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,47000 Kč14,70 Kč
251,28520 Kč32,13 Kč
1001,07720 Kč107,72 Kč
2500,97852 Kč244,63 Kč
5000,91930 Kč459,65 Kč
1 0000,87058 Kč870,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81031 Kč2 430,93 Kč
6 0000,78081 Kč4 684,86 Kč
9 0000,76605 Kč6 894,45 Kč
15 0000,74970 Kč11 245,50 Kč
21 0000,74014 Kč15 542,94 Kč
30 0000,73095 Kč21 928,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč