


XC6206P122MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P122MR-GTR-ND - Tape & Reel (TR) 893-XC6206P122MR-GCT-ND - Cut Tape (CT) 893-XC6206P122MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P122MR-G |
Description | IC REG LINEAR 1.2V 60MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P122MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.96V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,55524 Kč | 2 777,62 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05884 Kč | 15 176,52 Kč |
| 6 000 | 4,92463 Kč | 29 547,78 Kč |
| 9 000 | 4,85742 Kč | 43 716,78 Kč |
| 15 000 | 4,78295 Kč | 71 744,25 Kč |
| 21 000 | 4,73941 Kč | 99 527,61 Kč |
| 30 000 | 4,69755 Kč | 140 926,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |





