IRLML0100TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123

DigiKey Part Number
4518-BSS123TR-ND - Tape & Reel (TR)
4518-BSS123CT-ND - Cut Tape (CT)
4518-BSS123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123
Description
MOSFET N-CH 100V 170MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80370 Kč180,37 Kč
5001,32036 Kč660,18 Kč
1 0001,16350 Kč1 163,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96332 Kč2 889,96 Kč
6 0000,86218 Kč5 173,08 Kč
9 0000,81059 Kč7 295,31 Kč
15 0000,75254 Kč11 288,10 Kč
21 0000,71814 Kč15 080,94 Kč
30 0000,68469 Kč20 540,70 Kč
75 0000,61122 Kč45 841,50 Kč
150 0000,56582 Kč84 873,00 Kč
300 0000,52765 Kč158 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč