
BSS123 | |
|---|---|
DigiKey Part Number | 3372-BSS123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | MOSFET N-CH 100V 0.2A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 1.61 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 50 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,42367 Kč | 8 542,02 Kč |
| Unit Price without VAT: | 1,42367 Kč |
|---|---|
| Unit Price with VAT: | 1,72264 Kč |







