
BSS123 | |
|---|---|
DigiKey Part Number | 4530-BSS123TR-ND - Tape & Reel (TR) 4530-BSS123CT-ND - Cut Tape (CT) 4530-BSS123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | N-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,79372 Kč | 396,86 Kč |
| 1 000 | 0,69440 Kč | 694,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56723 Kč | 1 701,69 Kč |
| 6 000 | 0,50287 Kč | 3 017,22 Kč |
| 9 000 | 0,46998 Kč | 4 229,82 Kč |
| 15 000 | 0,43298 Kč | 6 494,70 Kč |
| 21 000 | 0,41103 Kč | 8 631,63 Kč |
| 30 000 | 0,38969 Kč | 11 690,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








