


BSS123 | |
|---|---|
DigiKey Part Number | 5399-BSS123TR-ND - Tape & Reel (TR) 5399-BSS123CT-ND - Cut Tape (CT) 5399-BSS123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | 100V 150MA 6@10V,120MA 250MW 2.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150mA 250mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 120mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,15070 Kč | 115,07 Kč |
| 500 | 0,83152 Kč | 415,76 Kč |
| 1 000 | 0,72779 Kč | 727,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59515 Kč | 1 785,45 Kč |
| 6 000 | 0,52803 Kč | 3 168,18 Kč |
| 9 000 | 0,49373 Kč | 4 443,57 Kč |
| 15 000 | 0,45512 Kč | 6 826,80 Kč |
| 21 000 | 0,43224 Kč | 9 077,04 Kč |
| 30 000 | 0,40997 Kč | 12 299,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







