NEO-F10T-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NEO-F10T-00B
Precision timing: the invisible cornerstone of our digital world with u-blox

NEO-F10T-00B

DigiKey Part Number
672-NEO-F10T-00BTR-ND - Tape & Reel (TR)
672-NEO-F10T-00BCT-ND - Cut Tape (CT)
672-NEO-F10T-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-F10T-00B
Description
MOD RF RECEIVER GPS GNSS
Customer Reference
Detailed Description
NEO-F10T RF Receiver 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS -167dBm Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
5G, BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Applications
Cellular, GNSS Receiver
Current - Receiving
-
Data Interface
UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 368,00000 Kč3 368,00 Kč
103 040,90400 Kč30 409,04 Kč
502 765,76380 Kč138 288,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3 368,00000 Kč
Unit Price with VAT:4 075,28000 Kč