ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.166GHz ~ 1.212GHz, 1.192GHz ~ 1.231GHz, 1.223GHz ~ 1.286GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.578GHz -128dBm 921.6kBaud Not Included 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.166GHz ~ 1.212GHz, 1.192GHz ~ 1.231GHz, 1.223GHz ~ 1.286GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.578GHz -128dBm 921.6kBaud Not Included 54-LGA (22x17)
Precision timing: the invisible cornerstone of our digital world with u-blox

ZED-F9T-20B

DigiKey Part Number
672-ZED-F9T-20BTR-ND - Tape & Reel (TR)
672-ZED-F9T-20BCT-ND - Cut Tape (CT)
672-ZED-F9T-20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9T-20B
Description
MOD RF MULTI-BAND GNSS TIMING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 1.166GHz ~ 1.212GHz, 1.192GHz ~ 1.231GHz, 1.223GHz ~ 1.286GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.578GHz -128dBm 921.6kBaud Not Included 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
u-blox
Data Interface
I2C, PIO, SPI, UART, USB
Series
Antenna Connector
Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Frequency
1.166GHz ~ 1.212GHz, 1.192GHz ~ 1.231GHz, 1.223GHz ~ 1.286GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.578GHz
Mounting Type
Surface Mount
Sensitivity
-128dBm
Package / Case
54-SMD Module
Data Rate (Max)
921.6kBaud
Supplier Device Package
54-LGA (22x17)
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14 738,58000 Kč4 738,58 Kč
104 264,47000 Kč42 644,70 Kč
503 880,42860 Kč194 021,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503 411,93144 Kč852 982,86 Kč
Manufacturers Standard Package
Unit Price without VAT:4 738,58000 Kč
Unit Price with VAT:5 733,68180 Kč