MAX-F10S-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX-F10S-00B
u-blox F10 GNSS platform for meter-level accuracy in urban environments

MAX-F10S-00B

DigiKey Part Number
672-MAX-F10S-00BTR-ND - Tape & Reel (TR)
672-MAX-F10S-00BCT-ND - Cut Tape (CT)
672-MAX-F10S-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX-F10S-00B
Description
F10 L1/L5 DUAL-BAND GNSS MODULE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS -167dBm 921.6kbps Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS
Applications
GNSS Receiver
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
UART interface
Voltage - Supply
1.76V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1561,76000 Kč561,76 Kč
10427,77100 Kč4 277,71 Kč
50351,20520 Kč17 560,26 Kč
100315,16930 Kč31 516,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500281,40116 Kč140 700,58 Kč
Manufacturers Standard Package
Unit Price without VAT:561,76000 Kč
Unit Price with VAT:679,72960 Kč