
TPSM82816SIER | |
|---|---|
DigiKey Part Number | 296-TPSM82816SIERTR-ND - Tape & Reel (TR) 296-TPSM82816SIERCT-ND - Cut Tape (CT) 296-TPSM82816SIERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82816SIER |
Description | 2.75-V TO 6-V, 6-A STEP-DOWN MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 2.7V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 14-LDFN Module |
Number of Outputs 1 | Size / Dimension 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 14-uSIP (3x4) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 Kč | 132,85 Kč |
| 10 | 102,02500 Kč | 1 020,25 Kč |
| 25 | 94,30040 Kč | 2 357,51 Kč |
| 100 | 85,80790 Kč | 8 580,79 Kč |
| 250 | 82,77132 Kč | 20 692,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,83211 Kč | 224 496,33 Kč |
| Unit Price without VAT: | 132,85000 Kč |
|---|---|
| Unit Price with VAT: | 160,74850 Kč |











