
1-2176746-9 | |
|---|---|
DigiKey Part Number | 1712-1-2176746-9TR-ND - Tape & Reel (TR) 1712-1-2176746-9CT-ND - Cut Tape (CT) 1712-1-2176746-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176746-9 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176746-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 1 000 | 0,69461 Kč | 694,61 Kč |
| 5 000 | 0,60575 Kč | 3 028,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57113 Kč | 5 711,30 Kč |
| 20 000 | 0,53850 Kč | 10 770,00 Kč |
| 30 000 | 0,52031 Kč | 15 609,30 Kč |
| 50 000 | 0,49827 Kč | 24 913,50 Kč |
| 70 000 | 0,48429 Kč | 33 900,30 Kč |
| 100 000 | 0,46990 Kč | 46 990,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







