M2-MAYA-W271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2-MAYA-W271-00C

DigiKey Part Number
672-M2-MAYA-W271-00C-ND
Manufacturer
Manufacturer Product Number
M2-MAYA-W271-00C
Description
M.2 CARD WITH MAYA-W271, IN TRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
600Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
GPIO, I2S, PCM, SDIO, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
NXP IW612
Memory Size
-
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1711,49000 Kč711,49 Kč
Unit Price without VAT:711,49000 Kč
Unit Price with VAT:860,90290 Kč