
M2-MAYA-W161-00C | |
|---|---|
DigiKey Part Number | 672-M2-MAYA-W161-00C-ND |
Manufacturer | |
Manufacturer Product Number | M2-MAYA-W161-00C |
Description | RF TXRX MOD BT CHIP + U.FL CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Integrated, Chip + U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, HCI, I2S, PCM, SDIO, UART | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | NXP IW416 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,87000 Kč | 535,87 Kč |
| Unit Price without VAT: | 535,87000 Kč |
|---|---|
| Unit Price with VAT: | 648,40270 Kč |


