Bluetooth, WiFi 802.11ax, Bluetooth v5.3 + EDR Transceiver Module 2.4GHz, 5GHz Integrated, Chip + U.FL Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2-JODY-W377-00C

DigiKey Part Number
672-M2-JODY-W377-00C-ND
Manufacturer
Manufacturer Product Number
M2-JODY-W377-00C
Description
RF TXRX MOD BT CHIP + U.FL CARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ax, Bluetooth v5.3 + EDR Transceiver Module 2.4GHz, 5GHz Integrated, Chip + U.FL Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
1.2Gbps
Power - Output
19dBm
Sensitivity
-
Serial Interfaces
GPIO, HCI, I2S, PCM, SDIO, UART
Antenna Type
Integrated, Chip + U.FL
Utilized IC / Part
NXP Q9098
Memory Size
-
Voltage - Supply
1.8V, 3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 012,10000 Kč1 012,10 Kč
50941,34040 Kč47 067,02 Kč
100884,85570 Kč88 485,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 012,10000 Kč
Unit Price with VAT:1 224,64100 Kč