
M2-MAYA-W271-10C | |
|---|---|
DigiKey Part Number | 672-M2-MAYA-W271-10C-ND |
Manufacturer | |
Manufacturer Product Number | M2-MAYA-W271-10C |
Description | M.2 CARD WITH MAYA-W271, SINGLE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | M2-MAYA-W271 MAYA-W2 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | M2-MAYA-W271 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 839,92000 Kč | 14 278,64 Kč |
| Unit Price without VAT: | 839,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,30320 Kč |



