8Z-25.000MAHK-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 2 414
Unit Price: 17,22000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,61416 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 20,61416 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 779
Unit Price: 16,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 606
Unit Price: 13,86000 Kč
Datasheet
25 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-25.000MAHK-T

DigiKey Part Number
8Z-25.000MAHK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Z-25.000MAHK-T
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-25.000MAHK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-25.000MAHI-TTXC CORPORATION2 414887-8Q-25.000MAHI-TCT-ND17,22000 KčSimilar
8Z-25.000MAHI-TTXC CORPORATION08Z-25.000MAHI-T-ND9,99561 KčSimilar
8Z-25.000MAHJ-TTXC CORPORATION08Z-25.000MAHJ-T-ND9,99561 KčSimilar
416F25033IDRCTS-Frequency Controls0416F25033IDR-ND10,99623 KčSimilar
416F25033IDTCTS-Frequency Controls0416F25033IDT-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99561 Kč29 986,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99561 Kč
Unit Price with VAT:12,09469 Kč