
8Q-25.000MAHI-T | |
|---|---|
DigiKey Part Number | 887-8Q-25.000MAHI-TTR-ND - Tape & Reel (TR) 887-8Q-25.000MAHI-TCT-ND - Cut Tape (CT) 887-8Q-25.000MAHI-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-25.000MAHI-T |
Description | CRYSTAL 25MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,26160 Kč | 51 308,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,31576 Kč | 3 078,94 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

