


FW2500039Q | |
|---|---|
DigiKey Part Number | FW2500039QDITR-ND - Tape & Reel (TR) FW2500039QDICT-ND - Cut Tape (CT) FW2500039QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2500039Q |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 50 | 12,86760 Kč | 643,38 Kč |
| 100 | 12,33420 Kč | 1 233,42 Kč |
| 250 | 11,66396 Kč | 2 915,99 Kč |
| 500 | 11,18144 Kč | 5 590,72 Kč |
| 1 000 | 10,71885 Kč | 10 718,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02515 Kč | 30 075,45 Kč |
| 6 000 | 9,61093 Kč | 57 665,58 Kč |
| 9 000 | 9,37677 Kč | 84 390,93 Kč |
| 15 000 | 9,09006 Kč | 136 350,90 Kč |
| 21 000 | 8,90610 Kč | 187 028,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

